Parker PUR, Flexible Tubing, 5.5 mm ID, 8 mm OD, Red, 25 m
- RS Stock No.:
- 837-164
- Mfr. Part No.:
- 1025U08K03
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£128.79
(exc. VAT)
£154.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.79 |
*price indicative
- RS Stock No.:
- 837-164
- Mfr. Part No.:
- 1025U08K03
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 8mm | |
| Material | PUR | |
| Series | 1025U | |
| Maximum Operating Pressure | 14 bar | |
| Application | Industrial, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Red | |
| Standards/Approvals | RoHS | |
| Length | 25m | |
| Bend Radius | 20mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.5mm | ||
Outside Diameter 8mm | ||
Material PUR | ||
Series 1025U | ||
Maximum Operating Pressure 14 bar | ||
Application Industrial, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Red | ||
Standards/Approvals RoHS | ||
Length 25m | ||
Bend Radius 20mm | ||
- COO (Country of Origin):
- FR
The Parker polyurethane ether tubing specifically engineered for welding applications, delivering excellent spark resistance and flexibility for Rapid and efficient installation.
High resistance to kinking and abrasion for improved durability
Non-adhesive jacket simplifies sheath removal during installation
Fluid direction marking ensures correct flow orientation
Self-extinguishing sheath protects inner tubing from fire hazards
Related links
- Parker Polyurethane 5.5 mm ID Red, 25 m
- Parker Polyurethane 5.5 mm ID Red, 100 m
- Parker Polyurethane 5.5 mm ID Green, 25 m
- Parker Polyurethane 5.5 mm ID Blue, 25 m
- Parker Polyurethane 5.5 mm ID Black, 25 m
- Parker Polyurethane 5.5 mm ID Black 25 m
- Parker Polyurethane 4 mm ID Red, 25 m
- Parker Polyurethane 8 mm ID Red, 25 m
