Parker Polyurethane, Flexible Tubing, 5.5 mm ID, 8 mm OD, Red, 100 m

Image representative of range

Subtotal (1 unit)*

£154.77

(exc. VAT)

£185.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.77

*price indicative

RS Stock No.:
835-955
Mfr. Part No.:
1100U08 03
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

5.5mm

Outside Diameter

8mm

Material

Polyurethane

Series

1100U

Maximum Operating Pressure

12 Bar

Application

Pneumatic, Robotic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Colour

Red

Standards/Approvals

RoHS

Length

100m

Bend Radius

20mm

COO (Country of Origin):
FR
The Parker Durable polyurethane tubing designed for conveying compressed Air and industrial fluids. Its unique materials provide flexibility and exceptional performance across a variety of demanding applications.

Consistent tensile strength ensures optimum longevity

Optimal bend radius allows for versatile installation

Excellent vibration absorption enhances system stability

Outstanding abrasion resistance extends product lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy