Parker Polyurethane, Flexible Tubing, 5.5 mm ID, 8 mm OD, Red, 100 m
- RS Stock No.:
- 836-669
- Mfr. Part No.:
- 1100U08R13
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£186.69
(exc. VAT)
£224.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.69 |
*price indicative
- RS Stock No.:
- 836-669
- Mfr. Part No.:
- 1100U08R13
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 8mm | |
| Material | Polyurethane | |
| Series | 1100U | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Pneumatic, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Red | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 20mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.5mm | ||
Outside Diameter 8mm | ||
Material Polyurethane | ||
Series 1100U | ||
Maximum Operating Pressure 12 Bar | ||
Application Pneumatic, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Red | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 20mm | ||
- COO (Country of Origin):
- FR
The Parker polyurethane tubing delivers exceptional flexibility and durability for various applications, facilitating substantial space savings when compared to semi-rigid alternatives.
Excellent mechanical properties support prolonged use
Consistent tensile strength ensures longevity and reliability
Optimal bend radius accommodates diverse installation needs
Excellent vibration absorption enhances operational stability
Related links
- Parker Polyurethane 5.5 mm ID Red, 100 m
- Parker Polyurethane 4 mm ID Red, 100 m
- Parker Polyurethane 2.5 mm ID Red, 100 m
- Parker Polyurethane 5.5 mm ID Red, 25 m
- Parker Polyurethane 5.5 mm ID Black, 100 m
- Parker Polyurethane 5.5 mm ID Blue, 100 m
- Parker Polyurethane 5.5 mm ID Green, 100 m
- Parker Polyurethane 5.5 mm ID Grey, 100 m
