Parker Polyurethane, Flexible Tubing, 4 mm ID, 6 mm OD, Red, 100 m

Image representative of range

Subtotal (1 unit)*

£126.54

(exc. VAT)

£151.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.54

*price indicative

RS Stock No.:
836-683
Mfr. Part No.:
1100U06R13
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Series

1100U

Material

Polyurethane

Maximum Operating Pressure

12 Bar

Application

Pneumatic, Robotic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Colour

Red

Standards/Approvals

RoHS

Length

100m

Bend Radius

15mm

COO (Country of Origin):
FR
The Parker Polyurethane Tubing offers exceptional flexibility and robust performance across diverse applications. This innovative tubing allows for significant space-saving compared to traditional semi-rigid alternatives, enhancing efficiency in various settings.

Excellent mechanical properties ensuring longevity and durability

Optimal bend radius for versatile installation

Superior abrasion resistance while being lightweight

UV-resistant and capable of handling vacuum applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy