Parker Polyurethane, Flexible Tubing, 4 mm ID, 6 mm OD, Red, 25 m
- RS Stock No.:
- 836-672
- Mfr. Part No.:
- 1025U06R13
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£33.44
(exc. VAT)
£40.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.44 |
*price indicative
- RS Stock No.:
- 836-672
- Mfr. Part No.:
- 1025U06R13
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Series | 1025U | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Industrial, Robotic | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Red | |
| Length | 25m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Series 1025U | ||
Material Polyurethane | ||
Maximum Operating Pressure 12 Bar | ||
Application Industrial, Robotic | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Colour Red | ||
Length 25m | ||
Standards/Approvals RoHS | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- FR
The Parker polyurethane tubing designed for versatility in conveying compressed Air and industrial fluids across various sectors. Its robust construction ensures durability and efficiency in multiple applications.
Excellent mechanical properties for optimum longevity
Consistent tensile strength with an optimal bend radius
Superior abrasion resistance in a single-layer design
UV-resistant with exceptional vacuum capability
Related links
- Parker Polyurethane 4 mm ID Red, 100 m
- Parker Polyurethane 4 mm ID Red, 1 km
- Parker Polyurethane 4 mm ID Blue, 25 m
- Parker Polyurethane 4 mm ID Black, 25 m
- Parker Polyurethane 4 mm ID Green, 25 m
- Parker Polyurethane 4 mm ID Orange, 25 m
- Parker Polyurethane 4 mm ID Red, 25 m
- Parker Polyurethane 4 mm ID Blue, 100 m
