Parker Polyurethane, Flexible Tubing, 4 mm ID, 6 mm OD, Green, 25 m

Image representative of range

Subtotal (1 unit)*

£33.44

(exc. VAT)

£40.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.44

*price indicative

RS Stock No.:
837-629
Mfr. Part No.:
1025U06R12
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Material

Polyurethane

Series

1025U

Maximum Operating Pressure

12 Bar

Application

Industrial, Robotic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Colour

Green

Standards/Approvals

RoHS

Length

25m

Bend Radius

15mm

COO (Country of Origin):
FR
The Parker polyurethane tubing offers exceptional flexibility and durability for diverse applications, achieving significant space reduction relative to traditional semi-rigid tubing. This innovative product excels in high-performance environments.

Excellent mechanical properties ensure optimum longevity

Consistent tensile strength promotes reliability and efficiency

Optimal bend radius allows for versatile installations

Superior vacuum capability enhances operational performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy