Parker Polyurethane, Flexible Tubing, 11 mm ID, 16 mm OD, Green, 25 m
- RS Stock No.:
- 835-930
- Mfr. Part No.:
- 1025U16 02 11
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£192.60
(exc. VAT)
£231.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.60 |
*price indicative
- RS Stock No.:
- 835-930
- Mfr. Part No.:
- 1025U16 02 11
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 11mm | |
| Outside Diameter | 16mm | |
| Series | 1025U | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Industrial, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Green | |
| Length | 25m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 11mm | ||
Outside Diameter 16mm | ||
Series 1025U | ||
Material Polyurethane | ||
Maximum Operating Pressure 12 Bar | ||
Application Industrial, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Green | ||
Length 25m | ||
Standards/Approvals RoHS | ||
Bend Radius 45mm | ||
- COO (Country of Origin):
- ES
The Parker polyurethane tubing showcases exceptional flexibility, enabling significant space reduction compared to semi-rigid alternatives, making it Ideal for a wide range of industrial applications.
Consistent tensile strength ensures longevity
Optimal bend radius facilitates effective routing
Good vibration absorption improves system stability
Resistant to abrasion for durability
Related links
- Parker Polyurethane 11 mm ID Red, 25 m
- Parker Polyurethane 11 mm ID Transparent, 100 m
- Parker Polyurethane 11 mm ID Blue, 100 m
- Parker Polyurethane 11 mm ID Black, 100 m
- Parker Polyurethane 4 mm ID Black, 25 m
- Parker Polyurethane 5.5 mm ID Green, 25 m
- Parker Polyurethane 8 mm ID Green, 25 m
- Parker Polyurethane 4 mm ID Green, 25 m
