Parker Polyurethane, Flexible Tubing, 11 mm ID, 16 mm OD, Red, 25 m
- RS Stock No.:
- 837-270
- Mfr. Part No.:
- 1025U16 03 11
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£192.60
(exc. VAT)
£231.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.60 |
*price indicative
- RS Stock No.:
- 837-270
- Mfr. Part No.:
- 1025U16 03 11
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 11mm | |
| Outside Diameter | 16mm | |
| Material | Polyurethane | |
| Series | 1025U | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Industrial, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Red | |
| Length | 25m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 11mm | ||
Outside Diameter 16mm | ||
Material Polyurethane | ||
Series 1025U | ||
Maximum Operating Pressure 12 Bar | ||
Application Industrial, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Red | ||
Length 25m | ||
Standards/Approvals RoHS | ||
Bend Radius 45mm | ||
- COO (Country of Origin):
- ES
The Parker polyurethane tubing offers exceptional flexibility and performance, allowing for significant space savings compared to traditional semi-rigid tubing, Ideal for various pneumatic and fluid conveying applications.
Excellent mechanical properties ensure optimum longevity
Consistent tensile strength supports durability under pressure
Optimal bend radius enhances installation versatility
Superior abrasion resistance extends product life
Related links
- Parker Polyurethane 11 mm ID Green, 25 m
- Parker Polyurethane 11 mm ID Transparent, 100 m
- Parker Polyurethane 11 mm ID Blue, 100 m
- Parker Polyurethane 11 mm ID Black, 100 m
- Parker Polyurethane 8 mm ID Red, 25 m
- Parker Polyurethane 7 mm ID Red, 25 m
- Parker Polyurethane 5.5 mm ID Red, 25 m
- Parker Polyurethane 4 mm ID Black, 25 m
