Parker Polyurethane, Flexible Tubing, 11 mm ID, 16 mm OD, Black, 100 m

Image representative of range

Subtotal (1 unit)*

£713.68

(exc. VAT)

£856.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£713.68

*price indicative

RS Stock No.:
837-635
Mfr. Part No.:
1100U16 01 11
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

11mm

Outside Diameter

16mm

Series

1100U

Material

Polyurethane

Maximum Operating Pressure

12 Bar

Application

Pneumatic, Robotic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Colour

Black

Length

100m

Standards/Approvals

RoHS

Bend Radius

45mm

COO (Country of Origin):
ES
The Parker polyurethane tubing designed to provide exceptional flexibility and durability, making it Ideal for various applications where space reduction is Crucial and reliability is required.

Excellent mechanical properties ensure longevity and resilience

Optimal bend radius allows for versatile routing

Unmatched abrasion resistance for single-layer tubing enhances durability

Superior vacuum capability is a result of surface hardness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy