Parker Polyurethane, Flexible Tubing, 8 mm ID, 12 mm OD, Green, 25 m

Image representative of range

Subtotal (1 unit)*

£266.71

(exc. VAT)

£320.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£266.71

*price indicative

RS Stock No.:
835-945
Mfr. Part No.:
1025U12K02
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

8mm

Outside Diameter

12mm

Series

1025U

Material

Polyurethane

Maximum Operating Pressure

14 bar

Application

Industrial, Robotic

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Colour

Green

Length

25m

Standards/Approvals

RoHS

Bend Radius

35mm

COO (Country of Origin):
FR
The Parker polyurethane tubing designed for welding applications, offering exceptional spark resistance while maintaining impressive flexibility for demanding environments.

High resistance to kinking and abrasion for enhanced durability

Non-adhesive jacket simplifies sheath removal during installation

Fluid direction marking for clear installation guidance

Self-extinguishing sheath provides protection to the inner tubing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy