Parker Polyurethane, Flexible Tubing, 4 mm ID, 6 mm OD, Orange, 25 m

Image representative of range

Subtotal (1 unit)*

£38.67

(exc. VAT)

£46.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.67

*price indicative

RS Stock No.:
837-151
Mfr. Part No.:
1025U06R17
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Material

Polyurethane

Series

1025U

Maximum Operating Pressure

12 Bar

Application

Industrial, Robotic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Colour

Orange

Length

25m

Standards/Approvals

RoHS

Bend Radius

15mm

COO (Country of Origin):
FR
The Parker polyurethane tubing offers excellent flexibility and durability for various applications, providing effective performance in environments requiring efficient fluid conveyance.

Consistent tensile strength ensures optimum longevity

Optimal bend radius provides enhanced manoeuvrability

Good vibration absorption protects against impact

Outstanding abrasion resistance for a single-layer tubing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy