Parker Polyurethane, Flexible Tubing, 5.5 mm ID, 8 mm OD, Blue, 25 m
- RS Stock No.:
- 837-263
- Mfr. Part No.:
- 1025U08R14
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£50.35
(exc. VAT)
£60.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.35 |
*price indicative
- RS Stock No.:
- 837-263
- Mfr. Part No.:
- 1025U08R14
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 8mm | |
| Series | 1025U | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Industrial, Robotic | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Length | 25m | |
| Bend Radius | 20mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.5mm | ||
Outside Diameter 8mm | ||
Series 1025U | ||
Material Polyurethane | ||
Maximum Operating Pressure 12 Bar | ||
Application Industrial, Robotic | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
Length 25m | ||
Bend Radius 20mm | ||
- COO (Country of Origin):
- FR
The Parker polyurethane tubing offers excellent flexibility and remarkable versatility across various applications, enabling significant space reduction compared to semi-rigid options. Ideal for pneumatic settings, it boasts features for optimum performance.
Excellent mechanical properties ensure prolonged durability
Consistent tensile strength enhances longevity and reliability
Optimal bend radius allows for efficient installation
Good vibration absorption adds to operational stability
Related links
- Parker Polyurethane 5.5 mm ID Black 25 m
- Parker Polyurethane 5.5 mm ID Blue, 100 m
- Parker Polyurethane 5.5 mm ID Blue, 500 m
- Parker Polyurethane 4 mm ID Blue, 25 m
- Parker Polyurethane 8 mm ID Blue, 25 m
- Parker Polyurethane 7 mm ID Blue, 25 m
- Parker Polyurethane 3 mm ID Blue, 25 m
- Parker Polyurethane 5.5 mm ID Red, 25 m
