Parker PUR, Flexible Tubing, 4 mm ID, 6 mm OD, Blue, 25 m

Image representative of range

Subtotal (1 unit)*

£33.44

(exc. VAT)

£40.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.44

*price indicative

RS Stock No.:
837-647
Mfr. Part No.:
1025U06R14
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Series

1025U

Material

PUR

Maximum Operating Pressure

12 Bar

Application

Industrial, Robotic

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Colour

Blue

Standards/Approvals

RoHS

Length

25m

Bend Radius

15mm

COO (Country of Origin):
FR
The Parker polyurethane tubing offers exceptional flexibility for various applications, achieving substantial space savings over semi-rigid PA tubing, making it Ideal for use in constrained environments.

Excellent mechanical properties ensure optimal longevity

Consistent tensile strength for dependable performance

Optimal bend radius facilitates effective routing

Good vibration absorption enhances application reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy