Parker PUR, Flexible Tubing, 5.5 mm ID, 8 mm OD, Blue, 100 m
- RS Stock No.:
- 837-623
- Mfr. Part No.:
- 1100U08R04
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£177.83
(exc. VAT)
£213.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.83 |
*price indicative
- RS Stock No.:
- 837-623
- Mfr. Part No.:
- 1100U08R04
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 8mm | |
| Material | PUR | |
| Series | 1100U | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Pneumatic, Robotic | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 20mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.5mm | ||
Outside Diameter 8mm | ||
Material PUR | ||
Series 1100U | ||
Maximum Operating Pressure 12 Bar | ||
Application Pneumatic, Robotic | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 20mm | ||
- COO (Country of Origin):
- FR
The Parker polyurethane tubing designed for superior flexibility and robust performance across various applications, significantly reducing space when compared to semi-rigid alternatives.
Excellent mechanical properties ensure consistent tensile strength
Optimal bend radius enhances versatility in installation
Remarkable vibration absorption for increased durability
Outstanding abrasion resistance for prolonged tubing lifespan
Related links
- Parker Polyurethane 5.5 mm ID Blue, 100 m
- Parker Polyurethane 5.5 mm ID Blue, 25 m
- Parker Polyurethane 5.5 mm ID Blue, 500 m
- Parker Polyurethane 5.5 mm ID Black, 100 m
- Parker Polyurethane 5.5 mm ID Yellow, 100 m
- Parker Polyurethane 5.5 mm ID Green, 100 m
- Parker Polyurethane 5.5 mm ID Grey, 100 m
- Parker Polyurethane 5.5 mm ID Red, 100 m
