Parker Polyurethane, Flexible Tubing, 7 mm ID, 10 mm OD, Blue, 300 m
- RS Stock No.:
- 837-142
- Mfr. Part No.:
- 2003U10 04
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£818.15
(exc. VAT)
£981.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £818.15 |
*price indicative
- RS Stock No.:
- 837-142
- Mfr. Part No.:
- 2003U10 04
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Material | Polyurethane | |
| Series | 2003U | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Pneumatic, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Blue | |
| Length | 300m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 25mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Material Polyurethane | ||
Series 2003U | ||
Maximum Operating Pressure 12 Bar | ||
Application Pneumatic, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Blue | ||
Length 300m | ||
Standards/Approvals RoHS | ||
Bend Radius 25mm | ||
- COO (Country of Origin):
- FR
The Parker polyurethane tubing offers exceptional flexibility and durability for a range of applications, demonstrating superior performance in conveying compressed Air and industrial fluids while allowing for significant space-saving compared to traditional solutions.
Consistent tensile strength for prolonged longevity
Optimal bend radius enhances flexibility in tight spaces
Outstanding vibration absorption ensures reliability during use
Remarkable abrasion resistance makes it suitable for demanding environments
Related links
- Legris Polyurethane 7 mm ID Blue, 984.3 ft
- Parker Polyurethane 7 mm ID Blue, 25 m
- Parker Polyurethane 7 mm ID Blue, 100 m
- Parker Polyurethane 2.5 mm ID Blue, 1 km
- Parker Polyurethane 5.5 mm ID Blue, 500 m
- Parker Polyurethane 4 mm ID Blue, 1 km
- Parker Polyurethane 8 mm ID Blue, 100 m
- Parker Polyurethane 3 mm ID Blue, 25 m
