Parker Polyurethane, Flexible Tubing, 7 mm ID, 10 mm OD, Blue, 100 m
- RS Stock No.:
- 835-952
- Mfr. Part No.:
- 1100U10R14
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£343.18
(exc. VAT)
£411.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £343.18 |
*price indicative
- RS Stock No.:
- 835-952
- Mfr. Part No.:
- 1100U10R14
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Series | 1100U | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Pneumatic, Robotic | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 25mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Series 1100U | ||
Material Polyurethane | ||
Maximum Operating Pressure 12 Bar | ||
Application Pneumatic, Robotic | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 25mm | ||
- COO (Country of Origin):
- FR
The Parker polyurethane tubing offers exceptional flexibility and space efficiency, facilitating a wide range of applications while ensuring optimal performance and durability, Ideal for various operational environments.
Unsurpassed abrasion resistance for single-layer tubing
Optimal bend radius for versatile installation
Excellent mechanical properties enhance longevity
Superior vacuum capability due to surface hardness
Related links
- Parker Polyurethane 7 mm ID Blue, 25 m
- Parker Polyurethane 7 mm ID Blue, 300 m
- Parker Polyurethane 7 mm ID Black, 100 m
- Parker Polyurethane 4 mm ID Blue, 100 m
- Parker Polyurethane 5.5 mm ID Blue, 100 m
- Parker Polyurethane 7 mm ID Transparent, 100 m
- Parker Polyurethane 2.5 mm ID Blue, 100 m
- Parker Polyurethane 11 mm ID Blue, 100 m
