Parker Polyurethane, Flexible Tubing, 7 mm ID, 10 mm OD, Transparent, 100 m

Image representative of range

Subtotal (1 unit)*

£315.96

(exc. VAT)

£379.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£315.96

*price indicative

RS Stock No.:
835-924
Mfr. Part No.:
1100U10R08
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

7mm

Outside Diameter

10mm

Material

Polyurethane

Series

1100U

Maximum Operating Pressure

12 Bar

Application

Pneumatic, Robotic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Colour

Transparent

Length

100m

Standards/Approvals

RoHS

Bend Radius

25mm

COO (Country of Origin):
FR
The Parker polyurethane tubing designed for excellent flexibility and reduced space in various applications, making it Ideal for a range of industrial environments.

Consistent tensile strength ensures optimal longevity

Good vibration absorption enhances performance in demanding conditions

Unsurpassed abrasion resistance provides durability for single-layer tubing

Superior vacuum capability due to surface hardness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy