Parker Polyurethane, Flexible Tubing, 9.5 mm ID, 14 mm OD, Transparent, 100 m
- RS Stock No.:
- 837-620
- Mfr. Part No.:
- 1100U14R08 95
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£648.64
(exc. VAT)
£778.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £648.64 |
*price indicative
- RS Stock No.:
- 837-620
- Mfr. Part No.:
- 1100U14R08 95
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 9.5mm | |
| Outside Diameter | 14mm | |
| Series | 1100U | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Pneumatic, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Transparent | |
| Length | 100m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 9.5mm | ||
Outside Diameter 14mm | ||
Series 1100U | ||
Material Polyurethane | ||
Maximum Operating Pressure 12 Bar | ||
Application Pneumatic, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Transparent | ||
Length 100m | ||
Standards/Approvals RoHS | ||
Bend Radius 45mm | ||
- COO (Country of Origin):
- FR
The Parker polyurethane tubing solution designed for conveying compressed Air and industrial fluids, ensuring flexibility and efficiency within varied applications.
Excellent mechanical properties for optimum longevity
Consistent tensile strength and optimal bend radius
Unsurpassed abrasion resistance and UV-resistance
Silicone-free design and superior vacuum capability
Related links
- Parker Polyurethane 9.5 mm ID Black, 100 m
- Parker Polyurethane 9.5 mm ID Blue, 100 m
- Parker Polyurethane 7 mm ID Transparent, 100 m
- Parker Polyurethane 8 mm ID Transparent, 100 m
- Parker Polyurethane 11 mm ID Transparent, 100 m
- Saint-Gobain Polyurethane 9.5 mm ID Transparent, 30 m
- Festo Polyethylene 9.5 mm ID Natural
- Festo Polyethylene 9.5 mm ID Black
