Parker PUR, Flexible Tubing, 9.5 mm ID, 14 mm OD, Black, 100 m
- RS Stock No.:
- 836-661
- Mfr. Part No.:
- 1100U14 01 95
- Brand:
- Parker
Subtotal (1 unit)*
£639.06
(exc. VAT)
£766.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £639.06 |
*price indicative
- RS Stock No.:
- 836-661
- Mfr. Part No.:
- 1100U14 01 95
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 9.5mm | |
| Outside Diameter | 14mm | |
| Material | PUR | |
| Series | 1100U | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Pneumatic, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 9.5mm | ||
Outside Diameter 14mm | ||
Material PUR | ||
Series 1100U | ||
Maximum Operating Pressure 12 Bar | ||
Application Pneumatic, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 45mm | ||
- COO (Country of Origin):
- ES
The Parker polyurethane tubing offers exceptional flexibility and durability, Ideal for numerous applications requiring reliable performance while significantly reducing space when compared to semi-rigid tubing.
Consistent tensile strength ensures optimal longevity
Excellent bend radius enhances performance in tight spaces
Superior abrasion resistance prolongs the life of the tubing
UV-resistant for enhanced durability in exposed environments
Related links
- Parker Polyurethane 9.5 mm ID Blue, 100 m
- Parker Polyurethane 9.5 mm ID Transparent, 100 m
- Festo Polyethylene 9.5 mm ID Black
- Parker Polyurethane 3 mm ID Black, 100 m
- Parker Polyurethane 7 mm ID Black, 100 m
- Parker Polyurethane 8 mm ID Black, 100 m
- Parker Polyurethane 11 mm ID Black, 100 m
- Legris Tube Black Polyurethane 14 mm 100 m 1100U Series
