Festo PEN PE, Flexible Tubing, 9.5mm ID, 14mm OD, Natural

Subtotal (1 box of 50 metres)*

£88.09

(exc. VAT)

£105.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£88.09£1.762

*price indicative

RS Stock No.:
650-421
Mfr. Part No.:
PEN-14X2-NT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

9.5mm

Outer Diameter

14mm

Material

PE

Hose Pipe Action

Transfer

Series

PEN

Colour

Natural

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered for versatility and reliability in various applications. Designed with an outer diameter of 14 mm and an inner diameter of 9.5 mm, this tubing is ideal for energy chains and pneumatic connections. It boasts impressive temperature-dependent operating pressures of up to 1 MPa, making it suitable for both compressed air and water. The tubing's robust characteristics are further enhanced by its compliance with RoHS standards and the approval from the German Technical Control Board (TÜV). Its temperature range extends from -30 °C to 60 °C, catering to diverse operational environments. Additionally, the product is lightweight at 0.0773 kg/m, adding to its practicality in assembly and installation tasks.

Optimised for energy chains which ensuring excellent flexibility
Withstand a broad temperature range facilitating diverse applications
Complies with stringent RoHS standards for environmentally friendly use
Lightweight design enhances ease of handling and installation
TUV approved which ensuring adherence to high safety and reliability standards
Compatible with push in connectors simplifying connectivity
Robust construction suitable for both compressed air and water applications

Related links