Festo PTFEN PTFE, Hose Pipe, 10mm ID, 14mm OD, Blue

Discontinued
RS Stock No.:
350-680
Mfr. Part No.:
PTFEN-14X2-NT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

10mm

Outer Diameter

14mm

Material

PTFE

Series

PTFEN

Colour

Blue

COO (Country of Origin):
SE
The Festo plastic tubing is engineered for optimal performance across a range of environments, combining versatility with robust design. Compatible with food applications, it excels in scenarios requiring high durability whilst maintaining compliance with industry standards. Constructed from PTFE, it ensures excellent resistance to high temperatures, making it suitable for various operating conditions. Its smooth inner surface guarantees minimal friction, enhancing flow efficiency and system longevity. With the capacity to withstand pressures across a comprehensive temperature spectrum, this tubing offers reliability for critical tasks and projects.

Composed of high-quality PTFE material for enhanced durability
Features a smooth inner surface for improved flow characteristics
Operates effectively within a temperature range of -20 °C to 150 °C
RoHS-compliant which ensuring adherence to environmental standards
Designed with a natural color to blend seamlessly into any setting
Pneumatic connection designed for easy integration with standard fittings

Related links