Festo PTFEN PTFE, Hose Pipe, 11mm ID, 16mm OD, Natural

Discontinued
RS Stock No.:
351-118
Mfr. Part No.:
PTFEN-16X2,5-NT-25
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

11mm

Outer Diameter

16mm

Material

PTFE

Series

PTFEN

Colour

Natural

COO (Country of Origin):
SE
The Festo Plastic Tubing is an exceptional choice for those needing reliable and high-performance plastic tubing. Manufactured with PTFE, this tubing excels in demanding environments, showcasing its resilience under varying pressure and temperature conditions. It features a minimal bending radius, ensuring ease of installation even in tight spaces. Designed for compatibility with compressed air systems, this product is RoHS-compliant, making it an excellent option for environmentally conscious operations. Additionally, its natural colour and Shore hardness contribute to its versatility across various industrial applications. Perfect for those who require a dependable tubing solution, this product meets stringent industry standards, ensuring peace of mind while delivering exceptional performance.

Ideal for high-temperature applications up to 150 °C
Resistant to a wide range of chemicals enhancing durability
Complies with UL94 V-0 fire material standards for safety
Specially formulated for use with food processes supporting hygienic operations
Lightweight construction optimises ease of handling and installation

Related links