Festo Thermoplastic Elastomer, Flexible Tubing, 11 mm ID, 16 mm OD, Natural

Subtotal (1 box of 100 metres)*

£465.00

(exc. VAT)

£558.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£465.00£4.65

*price indicative

RS Stock No.:
651-405
Mfr. Part No.:
PUN-H-16X2,5-NT-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

11mm

Outside Diameter

16mm

Material

Thermoplastic Elastomer

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-35°C

Colour

Natural

Standards/Approvals

ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1

Model Number

558269

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered for precision and reliability in fluid control applications. Designed to accommodate various demanding environments, this tubing offers exceptional flexibility and resilience, making it suitable for energy chains and complex machinery. With a robust outer diameter of 16 mm and an inner diameter of 11 mm, it ensures optimal flow while maintaining structural integrity under pressure. Its temperature range of -35 °C to 60 °C allows it to operate seamlessly across diverse conditions, providing dependable performance for applications in industrial settings.

Temperature dependent operating pressure up to 1 MPa which ensuring safety and reliability under various thermal conditions

Suitable for use with compressed air and water meeting diverse operational needs

Constructed from RoHS compliant TPE U which ensuring environmental safety

Pneumatic connections designed for push in connectors with an outer diameter of 16 mm

Approved by the German Technical Control Board for quality assurance

Lab tested to ensure compliance with fire safety standards

Suitable for cleanroom applications although specific evaluations may apply

Notable compliance with VDMA24364 B2 L for LABS which ensuring production quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy