Festo PUN TPE, Flexible Tubing, 11mm ID, 16mm OD, Red

Subtotal (1 box of 50 metres)*

£336.89

(exc. VAT)

£404.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£336.89£6.738

*price indicative

RS Stock No.:
651-711
Mfr. Part No.:
PUN-16X2,5-RT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

11mm

Outer Diameter

16mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Red

COO (Country of Origin):
CZ
The Festo Plastic tubing offers exceptional versatility in conveying fluids with utmost efficiency. Designed to excel in demanding environments, this tubing features an outside diameter of 16 mm and an inside diameter of 11 mm, ensuring optimal flow characteristics. Its impressive bending radius allows for flexible installation, accommodating both tight spaces and complex routing. Constructed from high-quality TPE-U material, this tubing is compliant with RoHS standards, making it a responsible choice for environmentally-conscious applications. Suitable for use in energy chains, it operates effectively under a range of pressures and temperatures, making it ideal for various pneumatic systems, particularly where compressed air is the operating medium. This tubing is backed by the approval of the German Technical Control Board, ensuring trusted reliability.

Outside diameter of 16 mm enhances fluid flow
Inside diameter of 11 mm maximises conveying efficiency
Min bending radius of 45 mm facilitates installation in tight spaces
Suitable for use in energy chains promoting longevity and performance
Constructed from TPE U guaranteeing durability and longevity
RoHS compliant aligning with environmental sustainability goals
Approval from the German Technical Control Board provides assurance of quality

Related links