Festo PUN TPE, Flexible Tubing, 11mm ID, 16mm OD, Silver
- RS Stock No.:
- 651-516
- Mfr. Part No.:
- PUN-16X2,5-SI-100
- Brand:
- Festo
Subtotal (1 box of 100 metres)*
£458.32
(exc. VAT)
£549.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £458.32 | £4.583 |
*price indicative
- RS Stock No.:
- 651-516
- Mfr. Part No.:
- PUN-16X2,5-SI-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 11mm | |
| Outer Diameter | 16mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 11mm | ||
Outer Diameter 16mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Silver | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to meet the demanding requirements of various industrial applications by providing reliable and flexible fluid transport. Engineered from high-quality TPE-U material, this tubing ensures compatibility with energy chains while maintaining durability under pressure. With an outside diameter of 16 mm and a temperature range spanning from -35 °C to 60 °C, this product is ideal for conveying compressed air as outlined in ISO 8573-1:2010. Its robust construction protects against environmental stressors, thereby extending its lifespan and performance across a wide range of operating conditions.
Suitable for installation in contact with cables provided the sheathing is free from phosphoric acid esters
Utilises a robust TPE U Ester based material which ensuring superior performance
Complies with RoHS standards which ensuring environmental safety
Features a fire test material rating of UL94 HB for enhanced safety
Approved by the German Technical Control Board for quality assurance
Utilises a robust TPE U Ester based material which ensuring superior performance
Complies with RoHS standards which ensuring environmental safety
Features a fire test material rating of UL94 HB for enhanced safety
Approved by the German Technical Control Board for quality assurance
