Festo PEN PE, Flexible Tubing, 10.8mm ID, 16mm OD, Silver

Subtotal (1 box of 100 metres)*

£161.90

(exc. VAT)

£194.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£161.90£1.619

*price indicative

RS Stock No.:
651-930
Mfr. Part No.:
PEN-16X2,5-SI-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

10.8mm

Outer Diameter

16mm

Material

PE

Hose Pipe Action

Transfer

Series

PEN

Colour

Silver

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for seamless integration in energy chains, offering exceptional durability and flexibility. Engineered to withstand a temperature range of -30 °C to 60 °C, this tubing supports optimal functionality in varying environments. With a robust outside diameter of 16 mm and an inside diameter of 10.8 mm, it ensures efficient fluid flow while maintaining pressure integrity, even under challenging conditions. The TÜV-approved material complements its application, making it suitable for both compressed air and water, providing versatility across different uses. Its lightweight profile and RoHS-compliant materials further enhance its appeal, catering to eco-conscious applications without compromising performance.

Suitable for energy chains which ensuring reliable operation in dynamic applications
LABS conformity meets stringent cleanliness standards for sensitive environments
Silver colour provides a professional appearance suitable for any industrial setting
Shore hardness ensures optimal flexibility and strength in various applications
Cleanroom class compliance ensures suitability for environments demanding high hygiene standards

Related links