Festo PEN PE, Flexible Tubing, 10.8mm ID, 16mm OD, Red
- RS Stock No.:
- 650-423
- Mfr. Part No.:
- PEN-16X2,5-RT
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£99.40
(exc. VAT)
£119.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £99.40 | £1.988 |
*price indicative
- RS Stock No.:
- 650-423
- Mfr. Part No.:
- PEN-16X2,5-RT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 10.8mm | |
| Outer Diameter | 16mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PEN | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 10.8mm | ||
Outer Diameter 16mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered to provide reliable performance in various applications, primarily designed for use in energy chains. This robust tubing features a versatile operating temperature range, allowing it to function effectively in environments from -30 °C to 60 °C. Its high compatibility with compressed air and other media, such as ice-free water, makes it an ideal choice for pneumatic connections. The tubing's flexible design, with a flow-relevant bending radius of 122 mm and a minimum bending radius of 57.5 mm, ensures secure installations even in constrained spaces. Constructed from RoHS-compliant materials, it meets stringent environmental standards, confirming its suitability for modern applications.
Outside diameter of 16 mm ensures compatibility with a variety of fittings
Suitable for energy chains offering excellent flexibility and reliability
Pneumatic connection designed for push in connectors for ease of use
Manufactured from PE material which ensuring durability and compliance with RoHS standards
Approval from the German Technical Control Board affirms quality standards
Cleanroom class rating allows for installation in controlled environments enhancing application versatility
Suitable for energy chains offering excellent flexibility and reliability
Pneumatic connection designed for push in connectors for ease of use
Manufactured from PE material which ensuring durability and compliance with RoHS standards
Approval from the German Technical Control Board affirms quality standards
Cleanroom class rating allows for installation in controlled environments enhancing application versatility
