Festo PEN PE, Flexible Tubing, 10.8mm ID, 16mm OD, Green

Subtotal (1 box of 50 metres)*

£99.40

(exc. VAT)

£119.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£99.40£1.988

*price indicative

RS Stock No.:
651-498
Mfr. Part No.:
PEN-16X2,5-GN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

10.8mm

Outer Diameter

16mm

Material

PE

Hose Pipe Action

Transfer

Series

PEN

Colour

Green

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered for robust performance in various applications, especially within energy chains. Designed to facilitate the efficient transfer of compressed air and water, this tubing ensures high operational reliability under diverse environmental conditions. With an outer diameter of 16 mm and an inner diameter of 10.8 mm, it boasts a minimum bending radius of 57.5 mm, making it suitable for tight installations. Featuring excellent temperature resistance within the range of -30 °C to 60 °C, this product is also RoHS-compliant, ensuring it meets stringent environmental standards. Its unique green coloration adds a visual distinctiveness while also distinguishing it for specific use cases.

Outside diameter of 16 mm allows for compatibility with a variety of installations
Flow relevant bending radius of 122 mm enhances flexibility during usage
Temperature dependent operating pressure range up to 1 MPa ensures dependable performance across conditions
Approval from the German Technical Control Board guarantees quality and safety
Constructed from PE material which ensuring durability and resistance to wear
Lab tested for compatibility with compressed air and liquid water providing versatile applicability

Related links