Festo PEN PE, Flexible Tubing, 8.4mm ID, 12mm OD, Green
- RS Stock No.:
- 650-616
- Mfr. Part No.:
- PEN-12X1,75-GN
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£54.76
(exc. VAT)
£65.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £54.76 | £1.095 |
*price indicative
- RS Stock No.:
- 650-616
- Mfr. Part No.:
- PEN-12X1,75-GN
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 8.4mm | |
| Outer Diameter | 12mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PEN | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 8.4mm | ||
Outer Diameter 12mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Green | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for efficient fluid transfer and exceptional durability in a range of applications. Designed specifically for use in energy chains, this tubing provides reliability under varying operating conditions. Its robust construction allows it to withstand pressures up to 1 MPa and temperatures ranging from -30 °C to 60 °C, making it versatile for various operating mediums such as compressed air and water. This tubing features a green hue and a specific shore hardness, ensuring visual identification and enhanced performance in demanding environments. With a lightweight profile of 0.05423 kg/m, it optimises installation practicality while adhering to RoHS compliance, ensuring it meets stringent safety and environmental standards.
Suitable for energy chains which ensuring reliable performance in dynamic applications
Rated for pressure up to 1 MPa providing peace of mind in demanding conditions
Manufactured from RoHS compliant materials reflecting commitment to safety
Lightweight facilitating ease of installation and reduced strain
Bending radii specifications optimise flexibility and prevent kinking during operation
Green colour for easy identification in installations and systems
Conforms to VDMA24364 B2 L for LABS conformity suitable for sensitive environments
Compatible with push in connectors for a simple and efficient connection process
Rated for pressure up to 1 MPa providing peace of mind in demanding conditions
Manufactured from RoHS compliant materials reflecting commitment to safety
Lightweight facilitating ease of installation and reduced strain
Bending radii specifications optimise flexibility and prevent kinking during operation
Green colour for easy identification in installations and systems
Conforms to VDMA24364 B2 L for LABS conformity suitable for sensitive environments
Compatible with push in connectors for a simple and efficient connection process
