Festo PEN PE, Flexible Tubing, 8.4mm ID, 12mm OD, Silver

Subtotal (1 box of 50 metres)*

£54.76

(exc. VAT)

£65.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£54.76£1.095

*price indicative

RS Stock No.:
650-617
Mfr. Part No.:
PEN-12X1,75-SI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

8.4mm

Outer Diameter

12mm

Material

PE

Hose Pipe Action

Transfer

Series

PEN

Colour

Silver

COO (Country of Origin):
CZ
The Festo Plastic tubing offers a reliable solution for a variety of pneumatic applications. Designed to excel in energy chains, it is engineered for use with compressed air and water, ensuring optimal performance in fluid transfer. With a robust temperature range of -30 °C to 60 °C, this tubing maintains functionality under diverse conditions. Its lightweight nature, combined with an outside diameter of 12 mm and inside diameter of 8.4 mm, makes it easy to handle and install. The tubing's compliance with industry standards, including RoHS and LABS conformity, assures users of its quality and safety. Overall, this product combines durability, efficiency, and versatility for effective applications in various industrial scenarios.

Optimised for energy chains which ensuring durability and reliability during operation
Versatile compatibility with both compressed air and water suitable for various applications
Remarkable quality assurance with RoHS compliance for environmentally conscious usage
Minimum bending radius of 33 mm allows for flexible installation in tight spaces
Meets cleanroom class standards for static installations ideal for sensitive environments
Approval from the German Technical Control Board enhances trust in product reliability
Designed with a silver colour for aesthetic appeal in professional settings

Related links