Festo PEN PE, Flexible Tubing, 8.4mm ID, 12mm OD, Blue

Subtotal (1 box of 50 metres)*

£54.76

(exc. VAT)

£65.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£54.76£1.095

*price indicative

RS Stock No.:
650-615
Mfr. Part No.:
PEN-12X1,75-BL
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

8.4mm

Outer Diameter

12mm

Material

PE

Hose Pipe Action

Transfer

Series

PEN

Colour

Blue

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed to enhance the transport of fluids and gases in various industrial applications. Ideal for use with energy chains, this product features an outer diameter of 12 mm and an inner diameter of 8.4 mm, ensuring optimal flow and flexibility. Constructed from high-quality polyethylene, it is RoHS-compliant and caters to various operating conditions, from -30 °C to 60 °C. This robust tubing maintains performance under pressure, supporting a temperature-dependent operating pressure of up to 1 MPa. With its distinctive blue colour, the plastic tubing combines functionality with a visually appealing design, making it an essential component in pneumatic systems.

Outer diameter of 12 mm allows easy integration into existing systems
Temperature dependent operating pressure range ensures safety and reliability under varying conditions
Suitable for energy chains promoting flexibility in cable management
RoHS compliant materials support environmental sustainability
Pneumatic connection accommodates push in connectors seamlessly
Distinctive blue colour provides easy identification in installations
LABS conformity ensures compatibility with sensitive applications
Complies with German Technical Control Board standards for quality assurance

Related links