Festo PEN PE, Flexible Tubing, 8.4mm ID, 12mm OD, Black
- RS Stock No.:
- 650-618
- Mfr. Part No.:
- PEN-12X1,75-SW-200
- Brand:
- Festo
Subtotal (1 box of 200 metres)*
£173.80
(exc. VAT)
£208.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £173.80 | £0.869 |
*price indicative
- RS Stock No.:
- 650-618
- Mfr. Part No.:
- PEN-12X1,75-SW-200
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 8.4mm | |
| Outer Diameter | 12mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PEN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 8.4mm | ||
Outer Diameter 12mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to deliver optimal performance in a range of pneumatic applications. This robust tubing, with an outside diameter of 12 mm and an inside diameter of 8.4 mm, ensures a reliable flow of compressed air and water, making it versatile for various industrial setups. The tubing is tailored to meet stringent operating conditions, capable of withstanding pressures up to 1 MPa and temperatures from -30 °C to 60 °C. Engineered for compatibility with energy chains and push-in connectors, this product showcases exceptional quality, further verified by approval from the German Technical Control Board (TÜV). Its RoHS-compliant PE material adds an extra layer of assurance for environmentally conscious applications.
Suitable for energy chains providing flexibility in various setups
Minimises bending strain with a recommended flow relevant bending radius of 58 mm
Optimised to operate effectively with compressed air and water which ensuring broad applicability
Features a cleanroom class specification allowing for use in sensitive environments
Constructed from RoHS compliant materials promoting eco friendly operations
Compliant with VDMA 24364 B2 L for LABS conformity
Minimises bending strain with a recommended flow relevant bending radius of 58 mm
Optimised to operate effectively with compressed air and water which ensuring broad applicability
Features a cleanroom class specification allowing for use in sensitive environments
Constructed from RoHS compliant materials promoting eco friendly operations
Compliant with VDMA 24364 B2 L for LABS conformity
