Festo PEN PE, Flexible Tubing, 8.4mm ID, 12mm OD, Blue
- RS Stock No.:
- 651-926
- Mfr. Part No.:
- PEN-12X1,75-BL-200
- Brand:
- Festo
Subtotal (1 box of 200 metres)*
£173.80
(exc. VAT)
£208.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £173.80 | £0.869 |
*price indicative
- RS Stock No.:
- 651-926
- Mfr. Part No.:
- PEN-12X1,75-BL-200
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 8.4mm | |
| Outer Diameter | 12mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PEN | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 8.4mm | ||
Outer Diameter 12mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is meticulously engineered to facilitate enhanced fluid dynamics within various applications. Designed for compatibility with energy chains, this tubing excels in environments where reliability and flexibility are paramount. It offers a remarkable operating pressure range, accommodating both water and compressed air mediums. With a temperature resilience of -30 °C to 60 °C, it ensures optimal performance in diverse conditions. The tubing's blue colouring not only provides an aesthetic appeal but also aids in distinguishing it in installations. Compliance with the German Technical Control Board (TÜV) standards guarantees its quality and durability in demanding settings, making it a trusted choice for professionals seeking efficiency and reliability in pneumatic connections.
Suitable for energy chains enhancing mechanical flexibility
Wide temperature dependent operating pressure range for versatile application
Robust construction allows for use with both compressed air and water
Complies with TUV standards assuring adherence to quality benchmarks
RoHS compliant which ensuring environmentally friendly materials
Compatible with push in connectors simplifying pneumatic connections
Designed with a flow relevant bending radius for optimal fluid management
Wide temperature dependent operating pressure range for versatile application
Robust construction allows for use with both compressed air and water
Complies with TUV standards assuring adherence to quality benchmarks
RoHS compliant which ensuring environmentally friendly materials
Compatible with push in connectors simplifying pneumatic connections
Designed with a flow relevant bending radius for optimal fluid management
