Festo PEN PE, Flexible Tubing, 8.4mm ID, 12mm OD, Natural
- RS Stock No.:
- 651-927
- Mfr. Part No.:
- PEN-12X1,75-NT
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£48.81
(exc. VAT)
£58.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £48.81 | £0.976 |
*price indicative
- RS Stock No.:
- 651-927
- Mfr. Part No.:
- PEN-12X1,75-NT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 8.4mm | |
| Outer Diameter | 12mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PEN | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 8.4mm | ||
Outer Diameter 12mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Natural | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is an essential component for efficient pneumatic systems. Designed specifically for compatibility with energy chains, this robust tubing offers optimal performance across a range of applications. With an outside diameter of 12 mm and a durable construction from PE material, it is engineered to withstand varying pressures, from -0.095 MPa to 1 MPa. This tubing is suitable for transporting both compressed air and non-aggressive liquids, making it a versatile choice for diverse environments. Its remarkable temperature tolerance of -30 °C to 60 °C ensures reliable operation, while the lightweight design at 0.05423 kg/m facilitates easy handling and installation.
Suitable for use with energy chains enhancing system reliability
Temperature dependent operating pressure ranges allow for versatile applications
RoHS compliant material ensures safety and environmental effectiveness
Designed with a minimum bending radius of 33 mm for flexible installation
Specifically tailored for a pneumatic connection with a push in fitting for an outside diameter of 12 mm
Natural colour blends seamlessly into various applications and environments
Certified by the German Technical Control Board affirming quality and reliability
Temperature dependent operating pressure ranges allow for versatile applications
RoHS compliant material ensures safety and environmental effectiveness
Designed with a minimum bending radius of 33 mm for flexible installation
Specifically tailored for a pneumatic connection with a push in fitting for an outside diameter of 12 mm
Natural colour blends seamlessly into various applications and environments
Certified by the German Technical Control Board affirming quality and reliability
