Festo PAN TPE, Flexible Tube, 8.4mm ID, 12mm OD, Black
- RS Stock No.:
- 647-501
- Mfr. Part No.:
- PAN-12X1,75-SW-200
- Brand:
- Festo
Subtotal (1 box of 200 metres)*
£873.77
(exc. VAT)
£1,048.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £873.77 | £4.369 |
*price indicative
- RS Stock No.:
- 647-501
- Mfr. Part No.:
- PAN-12X1,75-SW-200
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 8.4mm | |
| Outer Diameter | 12mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PAN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 8.4mm | ||
Outer Diameter 12mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for high-performance applications, providing a reliable and efficient solution for transporting compressed air in various systems. With an outside diameter of 12 mm and an inside diameter of 8.4 mm, this tubing is well-suited for energy chains, ensuring optimal flow characteristics. The tubing is capable of enduring temperature-dependent operating pressures ranging from -0.095 MPa to 1.7 MPa, making it highly versatile across different environments. Furthermore, its compliance with RoHS regulations guarantees it meets modern environmental standards, and it is tailored for operating conditions up to 80 °C, assuring durability and longevity in functional use.
Suitable for energy chains which ensuring efficient movement within systems
Feature a flow relevant bending radius of 64 mm enhancing flexibility
Constructed from RoHS compliant materials for environmental safety
Designed for push in connectors with a precise outside diameter of 12 mm
Certified by the German Technical Control Board which ensuring quality and reliability
Feature a flow relevant bending radius of 64 mm enhancing flexibility
Constructed from RoHS compliant materials for environmental safety
Designed for push in connectors with a precise outside diameter of 12 mm
Certified by the German Technical Control Board which ensuring quality and reliability
