Festo PAN TPE, Flexible Tubing, 8.4mm ID, 12mm OD, Black
- RS Stock No.:
- 351-634
- Mfr. Part No.:
- PAN-12X1,75-SW
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£320.00
(exc. VAT)
£384.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £320.00 | £6.40 |
*price indicative
- RS Stock No.:
- 351-634
- Mfr. Part No.:
- PAN-12X1,75-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 8.4mm | |
| Outer Diameter | 12mm | |
| Material | TPE | |
| Series | PAN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 8.4mm | ||
Outer Diameter 12mm | ||
Material TPE | ||
Series PAN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic Tubing is expertly designed for a range of pneumatic applications, providing reliability and performance in diverse operational environments. Constructed from high-quality TPE-A material, it ensures compatibility with energy chains while withstanding the rigours of varied temperature conditions. With parameters that guarantee optimal function under pressure, this tubing synergises flexibility and durability to meet industrial standards. The sleek black exterior, combined with a Shore hardness rating of D 55 +/-3, makes it an ideal choice for installations requiring both aesthetics and robust performance. Whether used in compressed air systems or other operating mediums, this product is engineered to deliver consistent results, making it a valuable addition to any technical setup.
Constructed from RoHS compliant materials for environmental safety
Designed to function effectively within a broad ambient temperature range
Achieves optimal performance under a wide pressure spectrum
Offers a lightweight design that maintains strength and reliability
Compatible with push in connectors for straightforward installation
Designed to function effectively within a broad ambient temperature range
Achieves optimal performance under a wide pressure spectrum
Offers a lightweight design that maintains strength and reliability
Compatible with push in connectors for straightforward installation
