Festo PEN PE, Flexible Tubing, 2.7mm ID, 4mm OD, Green
- RS Stock No.:
- 650-621
- Mfr. Part No.:
- PEN-4X0,75-GN
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£14.28
(exc. VAT)
£17.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £14.28 | £0.286 |
*price indicative
- RS Stock No.:
- 650-621
- Mfr. Part No.:
- PEN-4X0,75-GN
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.7mm | |
| Outer Diameter | 4mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PEN | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.7mm | ||
Outer Diameter 4mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Green | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for optimal performance in compressed air applications, offering durable construction and flexibility. With an outside diameter of 4 mm, it is ideal for integration within energy chains and ensures reliable operation across a broad temperature range from -30 °C to 60 °C. Its lightweight design at 0.00643 kg/m facilitates easy handling, while its RoHS-compliance guarantees environmental safety. This tubing is suitable for various operating mediums, including compressed air and water, making it versatile for diverse industrial applications.
Suitable for energy chains enhancing operational efficiency
Withstands a temperature dependent operating pressure of up to 1 MPa
Min and flow relevant bending radius of 10 mm and 20 mm respectively
Complies with German Technical Control Board approval
Compatible with push in connectors and barbed fittings for versatile connectivity
LABS conformity ensures suitability for sensitive environments
Cleanroom class rated perfect for applications needing stringent hygiene standards
Withstands a temperature dependent operating pressure of up to 1 MPa
Min and flow relevant bending radius of 10 mm and 20 mm respectively
Complies with German Technical Control Board approval
Compatible with push in connectors and barbed fittings for versatile connectivity
LABS conformity ensures suitability for sensitive environments
Cleanroom class rated perfect for applications needing stringent hygiene standards
