Festo PEN PE, Flexible Tubing, 2.7mm ID, 4mm OD, Blue
- RS Stock No.:
- 651-931
- Mfr. Part No.:
- PEN-4X0,75-BL-500
- Brand:
- Festo
Subtotal (1 box of 500 metres)*
£107.14
(exc. VAT)
£128.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £107.14 | £0.214 |
*price indicative
- RS Stock No.:
- 651-931
- Mfr. Part No.:
- PEN-4X0,75-BL-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.7mm | |
| Outer Diameter | 4mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PEN | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.7mm | ||
Outer Diameter 4mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly crafted for use in energy chains, ensuring reliable performance in a variety of applications. Engineered with precision, this tubing boasts a robust outer diameter of 4 mm and an inside diameter of 2.7 mm, providing optimal flow characteristics. It withstands a temperature range of -30 °C to 60 °C while accommodating a temperature-dependent operating pressure of up to 1 MPa. This tubing's compatibility with compressed air and liquid water makes it a versatile choice for diverse operating environments. Additionally, it is manufactured from RoHS-compliant materials, ensuring compliance with safety regulations. Its striking blue colour, coupled with a Shore hardness of D 52 +/-3, enhances not only aesthetics but also durability, making it an ideal solution for demanding conditions.
Suitable for energy chains which ensuring reliable operation in dynamic environments
Cleanroom compatibility provides assurance for use in sensitive applications
Manufactured from RoHS compliant materials for environmental safety
Features a flow relevant bending radius of 20 mm for efficient routing in installations
Lightweight design facilitates easy handling and installation
Compatible with various pneumatic connections for flexibility in system configurations
Cleanroom compatibility provides assurance for use in sensitive applications
Manufactured from RoHS compliant materials for environmental safety
Features a flow relevant bending radius of 20 mm for efficient routing in installations
Lightweight design facilitates easy handling and installation
Compatible with various pneumatic connections for flexibility in system configurations
