Festo PLN PE, Flexible Tubing, 2.9mm ID, 4mm OD, Blue
- RS Stock No.:
- 651-504
- Mfr. Part No.:
- PLN-4X0,75-BL
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£66.07
(exc. VAT)
£79.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £66.07 | £1.321 |
*price indicative
- RS Stock No.:
- 651-504
- Mfr. Part No.:
- PLN-4X0,75-BL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.9mm | |
| Outer Diameter | 4mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PLN | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.9mm | ||
Outer Diameter 4mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PLN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for efficient transport of compressed air and various liquids in a multitude of applications. Featuring a robust outside diameter of 4 mm and a reliable inside diameter of 2.9 mm, this tubing meets stringent operational benchmarks. Its versatility extends to a temperature range of -30 °C to 80 °C, allowing for use in demanding environments. Approved by the German Technical Control Board (TÜV), this product satisfies the highest standards, making it suitable for industries requiring conformity with food safety regulations. The tubing's flexibility, represented by a flow-relevant bending radius of 25 mm and a minimum bending radius of 12 mm, enables seamless installation even in restricted spaces.
Manufactured from RoHS compliant materials which ensuring environmental safety
Suitable for use with both push in connectors and barbed fittings offering installation flexibility
Specifically designed for a compatible cleanroom environment enhancing operational integrity
Lightweight providing ease in handling and installation
Available in an attractive blue colour making identification straightforward
Suitable for use with both push in connectors and barbed fittings offering installation flexibility
Specifically designed for a compatible cleanroom environment enhancing operational integrity
Lightweight providing ease in handling and installation
Available in an attractive blue colour making identification straightforward
