Festo PLN PE, Flexible Tubing, 2.9mm ID, 4mm OD, Natural
- RS Stock No.:
- 651-936
- Mfr. Part No.:
- PLN-4X0,75-NT
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£66.07
(exc. VAT)
£79.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £66.07 | £1.321 |
*price indicative
- RS Stock No.:
- 651-936
- Mfr. Part No.:
- PLN-4X0,75-NT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.9mm | |
| Outer Diameter | 4mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PLN | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.9mm | ||
Outer Diameter 4mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PLN | ||
Colour Natural | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for enhanced fluid transfer tasks within various pneumatic systems. Engineered for optimal performance, this versatile tubing effectively accommodates compressed air and water in a broad range of applications. With an outside diameter of 4 mm and a robust minimum bending radius of 12 mm, it ensures flexibility without compromising structural integrity. Operating efficiently in temperatures ranging from -30 °C to 80 °C, this tubing maintains its reliability under extreme conditions, making it ideal for dynamic industrial environments. Furthermore, its RoHS-compliant polyethylene construction guarantees adherence to safety standards while offering exceptional durability and longevity.
Flow relevant bending radius of 25 mm promotes efficient fluid passage
Compliant with German Technical Control Board standards for quality assurance
Designed for use with a push in connector for easy assembly and disassembly
Compatible with barbed fittings for reliable leakage prevention
Natural colour offers a discreet yet professional appearance
LABS conformity aligns with stringent industry cleanliness requirements
Meets cleanroom classification standards indicating potential usability in sensitive environments
Suitable for contact with food aligning with health and safety regulations
Compliant with German Technical Control Board standards for quality assurance
Designed for use with a push in connector for easy assembly and disassembly
Compatible with barbed fittings for reliable leakage prevention
Natural colour offers a discreet yet professional appearance
LABS conformity aligns with stringent industry cleanliness requirements
Meets cleanroom classification standards indicating potential usability in sensitive environments
Suitable for contact with food aligning with health and safety regulations
