Festo PLN PE, Flexible Tubing, 2.9mm ID, 4mm OD, Red

Subtotal (1 box of 50 metres)*

£66.07

(exc. VAT)

£79.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£66.07£1.321

*price indicative

RS Stock No.:
651-702
Mfr. Part No.:
PLN-4X0,75-RT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

2.9mm

Outer Diameter

4mm

Material

PE

Hose Pipe Action

Transfer

Series

PLN

Colour

Red

COO (Country of Origin):
CZ
The Festo Plastic tubing is specifically engineered for versatile applications in pneumatic systems and fluid handling. Designed with precision, it features an outside diameter of 4 mm and an inside diameter of 2.9 mm, ensuring optimal flow characteristics. This tubing is suitable for a wide range of operating conditions, capable of withstanding pressures from -0.095 MPa to 1.4 MPa while maintaining its structural integrity. Its impressive temperature tolerance, ranging from -30 °C to 80 °C, coupled with compliance to industry standards such as ISO 8573-1:2010, makes it an ideal choice for transporting compressed air and water in various environments. Additionally, its RoHS-compliant materials ensure safety and eco-friendliness.

Robust construction for reliability in dynamic applications
Versatile use with compressed air and water accommodating various operating media
Low bending radius of 12 mm for flexible installation options
High temperature resistance ensures functionality in demanding conditions
RoHS compliance signals adherence to environmental standards
Cleanroom compatibility supports stringent requirements in controlled environments
Pneumatic connections allow easy integration with standard fittings

Related links