Festo PLN PE, Hose Pipe, 7mm ID, 10mm OD, Red
- RS Stock No.:
- 350-674
- Mfr. Part No.:
- PLN-10X1,5-RT
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£231.50
(exc. VAT)
£277.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £231.50 | £4.63 |
*price indicative
- RS Stock No.:
- 350-674
- Mfr. Part No.:
- PLN-10X1,5-RT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 7mm | |
| Outer Diameter | 10mm | |
| Material | PE | |
| Series | PLN | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 7mm | ||
Outer Diameter 10mm | ||
Material PE | ||
Series PLN | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing offers a reliable solution for various applications requiring flexible and robust conduits. Engineered to withstand a range of temperatures from -30 °C to 80 °C, it ensures optimal performance even in demanding environments. The material composition is RoHS-compliant, highlighting a commitment to environmental standards while delivering exceptional durability both for liquid and gaseous mediums. With a lightweight design that allows for easy handling, this tubing delivers not only practicality but also functionality, ensuring that your operational needs are met without compromise. Approved by the German Technical Control Board, its a trusted choice for professionals seeking quality in pneumatic systems.
Constructed from high-quality PE material for enhanced resilience
Lightweight structure promoting ease of installation and handling
Suitable for various operating mediums including compressed air and water
Adheres to stringent environmental compliance standards
Designed to operate efficiently under varying temperature and pressure conditions
Lightweight structure promoting ease of installation and handling
Suitable for various operating mediums including compressed air and water
Adheres to stringent environmental compliance standards
Designed to operate efficiently under varying temperature and pressure conditions
