Festo PUN TPE, Hose Pipe, 7mm ID, 10mm OD, Red

Subtotal (1 pack of 50 metres)*

£121.00

(exc. VAT)

£145.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +£121.00£2.42

*price indicative

RS Stock No.:
362-473
Mfr. Part No.:
PUN-H-10X1,5-RT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

7mm

Outer Diameter

10mm

Material

TPE

Series

PUN

Colour

Red

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for compressed air applications, meeting ISO 8573-1:2010 standards. It ensures reliable airflow with durability for various pneumatic systems. Lightweight and flexible, it allows easy installation and handling. Ideal for industrial and automation setups.

RoHS compliant

Related links