Festo PAN TPE, Flexible Tubing, 7mm ID, 10mm OD, Red
- RS Stock No.:
- 351-631
- Mfr. Part No.:
- PAN-10X1,5-RT
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£228.50
(exc. VAT)
£274.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £228.50 | £4.57 |
*price indicative
- RS Stock No.:
- 351-631
- Mfr. Part No.:
- PAN-10X1,5-RT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 7mm | |
| Outer Diameter | 10mm | |
| Material | TPE | |
| Series | PAN | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 7mm | ||
Outer Diameter 10mm | ||
Material TPE | ||
Series PAN | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
The Festo Plastic Tubing is engineered for superior performance in a variety of pneumatic applications. Its distinctive characteristics enable it to handle both high pressures and flexible bending, while ensuring compatibility with energy chains. Designed for a wide range of operational environments, this tubing excels under fluctuating temperatures and maintains integrity in demanding conditions. The vibrant red colour ensures easy identification, making installation straightforward. With its compliance to RoHS standards and excellent temperature resilience, this tubing is a reliable choice for professionals seeking quality and durability in their pneumatic systems.
Boasts high resistance to temperature variations
Compliance with RoHS standards ensures environmentally friendly materials
Specifically tailored for energy chain applications
The tubing material guarantees both flexibility and robustness
Compact dimensions enable streamlined integration into systems
Compliance with RoHS standards ensures environmentally friendly materials
Specifically tailored for energy chain applications
The tubing material guarantees both flexibility and robustness
Compact dimensions enable streamlined integration into systems
