Festo Thermoplastic Elastomer, Flexible Tubing, 7 mm ID, 10 mm OD, Yellow
- RS Stock No.:
- 342-611
- Mfr. Part No.:
- PAN-10X1,5-GE
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£228.50
(exc. VAT)
£274.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £228.50 | £4.57 |
*price indicative
- RS Stock No.:
- 342-611
- Mfr. Part No.:
- PAN-10X1,5-GE
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Material | Thermoplastic Elastomer | |
| Application | Energy Chains | |
| Colour | Yellow | |
| Standards/Approvals | German Technical Control Board, B 013277 0506 00, VDMA24364-B2-L, RoHS- | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Material Thermoplastic Elastomer | ||
Application Energy Chains | ||
Colour Yellow | ||
Standards/Approvals German Technical Control Board, B 013277 0506 00, VDMA24364-B2-L, RoHS- | ||
- COO (Country of Origin):
- CZ
The Festo Exceptional plastic tubing is designed specifically for energy chains, ensuring optimum performance and durability in various automation applications. Boasting an outside diameter of 10 mm and an inside diameter of 7 mm, the tubing balances flexibility with strength, making it ideal for a range of pneumatic environments. With an extensive temperature operating range and a robust pressure capacity, this tubing represents a reliable solution for handling compressed air efficiently across varying conditions.
Temperature dependent operating pressure performance ensures flexibility in diverse environments
Features a flow relevant bending radius for improved installation efficiency
Shore hardness specification enhances durability and puncture resistance
Designed specifically to meet energy chain applications enhancing productivity
Crafted to comply with stringent RoHS standards for eco friendly operation
Lightweight construction aids easy handling and installation on site
Related links
- Festo Thermoplastic Elastomer 7 mm ID Yellow
- Festo Thermoplastic Elastomer 12 mm ID Yellow
- Festo Thermoplastic Elastomer 2.9 mm ID Yellow
- Festo Thermoplastic Elastomer 7.5 mm ID Yellow
- Festo Thermoplastic Elastomer 8.4 mm ID Yellow
- Festo Thermoplastic Elastomer 5.9 mm ID Yellow
- Festo Thermoplastic Elastomer 4 mm ID Yellow
- Festo Thermoplastic Elastomer 7 mm ID Black
