Festo PAN TPE, Flexible Tubing, 7.5mm ID, 12mm OD, Yellow
- RS Stock No.:
- 343-266
- Mfr. Part No.:
- PAN-V0-10X1,25-GE
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£492.00
(exc. VAT)
£590.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £492.00 | £9.84 |
*price indicative
- RS Stock No.:
- 343-266
- Mfr. Part No.:
- PAN-V0-10X1,25-GE
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 7.5mm | |
| Outer Diameter | 12mm | |
| Material | TPE | |
| Series | PAN | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 7.5mm | ||
Outer Diameter 12mm | ||
Material TPE | ||
Series PAN | ||
Colour Yellow | ||
- COO (Country of Origin):
- JP
The Festo Plastic tubing is engineered to deliver exceptional performance across a range of demanding environments. Designed specifically for energy chains, this product combines flexibility and durability, ensuring longevity even under rigorous operational conditions. With an outside diameter of 12 mm and a minimum bending radius of 34 mm, it facilitates seamless integration into various pneumatic systems. The versatile operating pressures and temperature ranges make this tubing suitable for use with compressed air, mineral oils, and water, making it a go-to solution for industrial applications. It also boasts compatibility with push-in fittings, ensuring easy installation while maintaining a reliable seal. This product not only meets stringent RoHS compliance but also adheres to fire test material standards, offering peace of mind for safety-conscious enterprises.
Suitable for energy chains, providing a reliable solution for complex layouts
Operating under various pressures and temperature ranges enhances usability
Constructed from RoHS compliant materials, it aligns with environmental standards
Features a minimum bending radius of 34 mm for applications needing flexibility
Its fire test material UL94 V0 rating ensures superior safety in critical environments
Operating under various pressures and temperature ranges enhances usability
Constructed from RoHS compliant materials, it aligns with environmental standards
Features a minimum bending radius of 34 mm for applications needing flexibility
Its fire test material UL94 V0 rating ensures superior safety in critical environments
