Festo PAN PVC, Hose Pipe, 7.5mm ID, 12mm OD, Black
- RS Stock No.:
- 351-643
- Mfr. Part No.:
- PAN-V0-10X1,25-SW
- Brand:
- Festo
Discontinued
- RS Stock No.:
- 351-643
- Mfr. Part No.:
- PAN-V0-10X1,25-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 7.5mm | |
| Outer Diameter | 12mm | |
| Material | PVC | |
| Series | PAN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 7.5mm | ||
Outer Diameter 12mm | ||
Material PVC | ||
Series PAN | ||
Colour Black | ||
- COO (Country of Origin):
- JP
The Festo Plastic Tubing is expertly designed for precision and reliability in a variety of industrial applications. With its robust construction, this tubing excels in environments where durability and flexibility are paramount. It supports optimal performance across a wide temperature range and is suitable for energy chains, ensuring longevity and uninterrupted service. The tubings outstanding characteristics make it a perfect choice for engineers seeking dependable solutions that meet rigorous standards. Its black finish not only offers aesthetic appeal but also aligns with industry compliance requirements, making it a trustworthy partner in your projects.
Designed to operate seamlessly under varying pressures and temperatures
Constructed from RoHS compliant materials for enhanced safety and environment friendly use
Features a flexible design that accommodates dynamic bends without compromising flow
Offers excellent resistance to mineral oil and water supporting diverse media applications
Supports pneumatic connections with a standard push in fitting simplifying installation
Constructed from RoHS compliant materials for enhanced safety and environment friendly use
Features a flexible design that accommodates dynamic bends without compromising flow
Offers excellent resistance to mineral oil and water supporting diverse media applications
Supports pneumatic connections with a standard push in fitting simplifying installation
