Festo PAN PVC, Hose Pipe, 4mm ID, 8mm OD, Black
- RS Stock No.:
- 362-470
- Mfr. Part No.:
- PAN-V0-6X1-SW
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£332.50
(exc. VAT)
£399.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £332.50 | £6.65 |
*price indicative
- RS Stock No.:
- 362-470
- Mfr. Part No.:
- PAN-V0-6X1-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 4mm | |
| Outer Diameter | 8mm | |
| Material | PVC | |
| Series | PAN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 4mm | ||
Outer Diameter 8mm | ||
Material PVC | ||
Series PAN | ||
Colour Black | ||
- COO (Country of Origin):
- JP
The Festo Plastic tubing is designed for compressed air applications, meeting ISO 8573-1:2010 standards. It ensures reliable airflow with durability for various pneumatic systems. Lightweight and flexible, it allows easy installation and handling. Ideal for industrial and automation setups.
RoHS compliant
