Festo PUN TPE, Flexible Tubing, 4mm ID, 6mm OD, Black

Subtotal (1 box of 50 metres)*

£230.94

(exc. VAT)

£277.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£230.94£4.619

*price indicative

RS Stock No.:
651-523
Mfr. Part No.:
PUN-V0-6X1-SW
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

6mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Black

COO (Country of Origin):
CZ
The Festo Plastic tubing offers a reliable solution for varied pneumatic applications, ensuring uninterrupted flow and enhanced performance. With an outside diameter of 6 mm and an inside diameter of 4 mm, this tubing is specifically designed to meet the demands of energy chains. It boasts exceptional flexibility, with a flow-relevant bending radius of 26.5 mm and a minimum bending radius of 12 mm. The tubing is well-suited for use with both compressed air and water, making it versatile for numerous operational environments. Ideal for tasks requiring consistent pressure management, it tolerates a wide range of operating pressures, ensuring durability in challenging conditions.

The tubing features RoHS compliance affirming its adherence to environmental standards
Includes a black colour that deviates from the standard due to flame protection which ensuring safety in high risk areas
Shore hardness grants resilience and longevity under pressure
Certified by the German Technical Control Board which ensuring quality and reliability
Suitable for push in connectors with an outside diameter of 6 mm and barbed fittings with an inside diameter of 4 mm enhancing connection options

Related links