Festo PUN TPE, Flexible Tubing, 4mm ID, 6mm OD, Brown
- RS Stock No.:
- 651-717
- Mfr. Part No.:
- PUN-V0-6X1-BR
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£230.94
(exc. VAT)
£277.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £230.94 | £4.619 |
*price indicative
- RS Stock No.:
- 651-717
- Mfr. Part No.:
- PUN-V0-6X1-BR
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 6mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Brown | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for precision and reliability in various industrial applications. Designed specifically to accommodate energy chains, this tubing boasts an outside diameter of 6 mm and an inside diameter of 4 mm, making it ideal for use with both push-in connectors and barbed fittings. Exceptional flexibility is ensured with a minimum bending radius of 12 mm and a flow-relevant bending radius of 26.5 mm. This tubing is suitable for compressed air and water, with extensive pressure ratings ensuring robust performance across diverse operational settings. With a temperature resilience range from -35°C to 60°C and the ability to withstand up to 90°C when unpressurised, it promises durability and versatility, supporting efficient operations consistent with ISO standards.
Suitable for use with energy chains enhancing versatility in system designs
Designed to handle both compressed air and water meeting varied operational needs
Flexible design with a minimum bending radius of 12 mm allows for tailored installations
Meets stringent fire test standards ensuring safety
Certified by the German Technical Control Board guaranteeing quality and reliability
RoHS compliant material ensures environmental safety and adherence to regulations
Designed to handle both compressed air and water meeting varied operational needs
Flexible design with a minimum bending radius of 12 mm allows for tailored installations
Meets stringent fire test standards ensuring safety
Certified by the German Technical Control Board guaranteeing quality and reliability
RoHS compliant material ensures environmental safety and adherence to regulations
